+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006303

Contact; male; Han-Modular®; pipe ID Ø3mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006303
TME Symbol:
09140006303

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø3mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight11.75 g
Certificates
EAN code5713140189270

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006303
8 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 20 pcs - 7.18 USDGross price for quantities from 20 pcs - 7.18 USD
Net price for quantities from 30 pcs - 6.98 USDGross price for quantities from 30 pcs - 6.98 USD
Net price for quantities from 50 pcs - 6.74 USDGross price for quantities from 50 pcs - 6.74 USD
Net price for quantities from 100 pcs - 6.41 USDGross price for quantities from 100 pcs - 6.41 USD
Net price for quantities from 150 pcs - 6.21 USDGross price for quantities from 150 pcs - 6.21 USD
Net price for quantities from 200 pcs - 6.08 USDGross price for quantities from 200 pcs - 6.08 USD
Net price for quantities from 250 pcs - 5.98 USDGross price for quantities from 250 pcs - 5.98 USD
Net price for quantities from 300 pcs - 5.89 USDGross price for quantities from 300 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs