+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006353

Contact; male; Han-Modular®; pipe OD Ø3mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006353
TME Symbol:
09140006353

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø3mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight14.315 g
Certificates
EAN code5713140189089

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006353
0 in TME stock
Net price for quantities from 10 pcs - 16.17 USDGross price for quantities from 10 pcs - 16.17 USD
Net price for quantities from 20 pcs - 15.42 USDGross price for quantities from 20 pcs - 15.42 USD
Net price for quantities from 30 pcs - 14.99 USDGross price for quantities from 30 pcs - 14.99 USD
Net price for quantities from 50 pcs - 14.43 USDGross price for quantities from 50 pcs - 14.43 USD
Net price for quantities from 100 pcs - 13.69 USDGross price for quantities from 100 pcs - 13.69 USD
Net price for quantities from 150 pcs - 13.24 USDGross price for quantities from 150 pcs - 13.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs