+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006354

Contact; male; Han-Modular®; pipe OD Ø4mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006354
TME Symbol:
09140006354

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø4mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight14.63 g
Certificates
EAN code5713140162419

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006354
30 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
Net price for quantities from 50 pcs - 11.80 USDGross price for quantities from 50 pcs - 11.80 USD
Net price for quantities from 100 pcs - 10.74 USDGross price for quantities from 100 pcs - 10.74 USD
Net price for quantities from 250 pcs - 9.75 USDGross price for quantities from 250 pcs - 9.75 USD
Net price for quantities from 500 pcs - 9.48 USDGross price for quantities from 500 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs