+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006413

Contact; female; Han-Modular®; with cut-off valve; pipe ID Ø3mm


Manufacturer: HARTING

Manufacturer part number:
09140006413
TME Symbol:
09140006413

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø3mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight8.265 g
Certificates
EAN code5713140189348

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006413
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 24.91 USDGross price for quantities from 10 pcs - 24.91 USD
Net price for quantities from 50 pcs - 23.28 USDGross price for quantities from 50 pcs - 23.28 USD
Net price for quantities from 100 pcs - 22.14 USDGross price for quantities from 100 pcs - 22.14 USD
Packaging method by the manufacturer:Bag = 10 pcs