+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006454

Contact; female; Han-Modular®; pipe OD Ø4mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006454
TME Symbol:
09140006454

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø4mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight13.79 g
Certificates
EAN code5713140162426

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006454
8 in TME stock
Net price for quantities from 1 pcs - 18.25 USDGross price for quantities from 1 pcs - 18.25 USD
Net price for quantities from 10 pcs - 16.58 USDGross price for quantities from 10 pcs - 16.58 USD
Net price for quantities from 30 pcs - 15.06 USDGross price for quantities from 30 pcs - 15.06 USD
Net price for quantities from 50 pcs - 14.36 USDGross price for quantities from 50 pcs - 14.36 USD
Net price for quantities from 100 pcs - 13.52 USDGross price for quantities from 100 pcs - 13.52 USD
Net price for quantities from 250 pcs - 12.66 USDGross price for quantities from 250 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs