+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006456

Contact; female; Han-Modular®; pipe OD Ø6mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006456
TME Symbol:
09140006456

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight12.895 g
Certificates
EAN code5713140162488

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006456
38 in TME stock
Net price for quantities from 1 pcs - 18.55 USDGross price for quantities from 1 pcs - 18.55 USD
Net price for quantities from 10 pcs - 16.04 USDGross price for quantities from 10 pcs - 16.04 USD
Net price for quantities from 20 pcs - 15.21 USDGross price for quantities from 20 pcs - 15.21 USD
Net price for quantities from 30 pcs - 14.78 USDGross price for quantities from 30 pcs - 14.78 USD
Net price for quantities from 50 pcs - 14.28 USDGross price for quantities from 50 pcs - 14.28 USD
Net price for quantities from 100 pcs - 13.71 USDGross price for quantities from 100 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs