+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006460

Contact; female; Han-Modular®; with cut-off valve; pipe OD Ø8mm

Manufacturer: HARTING

Manufacturer part number:
09140006460
TME Symbol:
09140006460

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe OD Ø8mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight25 g
Certificates
EAN code5713140189232
See other products in this category: HARTING connectors HARTING,
*
09140006460
0 in TME stock
Net price for quantities from 1 pcs - 51.74 USDGross price for quantities from 1 pcs - 51.74 USD
Net price for quantities from 5 pcs - 47.57 USDGross price for quantities from 5 pcs - 47.57 USD
Net price for quantities from 10 pcs - 44.73 USDGross price for quantities from 10 pcs - 44.73 USD
Net price for quantities from 20 pcs - 41.95 USDGross price for quantities from 20 pcs - 41.95 USD
Net price for quantities from 30 pcs - 40.60 USDGross price for quantities from 30 pcs - 40.60 USD
Net price for quantities from 50 pcs - 39.31 USDGross price for quantities from 50 pcs - 39.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.