+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140007454

Contact; female; Han-Modular®; pipe OD Ø4mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140007454
TME Symbol:
09140007454

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø4mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
angled
Gross weight13.48 g
Certificates
EAN code5713140189188
See other products in this category: HARTING connectors HARTING,
*
09140007454
1 in TME stock
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 3 pcs - 15.90 USDGross price for quantities from 3 pcs - 15.90 USD
Net price for quantities from 5 pcs - 13.78 USDGross price for quantities from 5 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs