+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140007456

Contact; female; Han-Modular®; pipe OD Ø6mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140007456
TME Symbol:
09140007456

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
angled
Gross weight14.1 g
Certificates
EAN code5713140189195
See other products in this category: HARTING connectors HARTING,
*
09140007456
10 in TME stock
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
Net price for quantities from 5 pcs - 26.28 USDGross price for quantities from 5 pcs - 26.28 USD
Net price for quantities from 10 pcs - 24.95 USDGross price for quantities from 10 pcs - 24.95 USD
Net price for quantities from 20 pcs - 23.59 USDGross price for quantities from 20 pcs - 23.59 USD
Net price for quantities from 30 pcs - 22.84 USDGross price for quantities from 30 pcs - 22.84 USD
Net price for quantities from 50 pcs - 21.97 USDGross price for quantities from 50 pcs - 21.97 USD
Net price for quantities from 100 pcs - 20.96 USDGross price for quantities from 100 pcs - 20.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs