+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140010420

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP65

Manufacturer: HARTING

Manufacturer part number:
09140010420
TME Symbol:
09140010420

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP65
Width in modules
1
Engineering PN
Han-Modular ECO hood IP65 (without PE)
Operating temperature
-40...85°C
Gross weight39.5 g
Certificates
EAN code5713140019034

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010420
0 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 50 pcs - 11.39 USDGross price for quantities from 50 pcs - 11.39 USD
Net price for quantities from 100 pcs - 10.86 USDGross price for quantities from 100 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs