+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140010421

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP65


Manufacturer: HARTING

Manufacturer part number:
09140010421
TME Symbol:
09140010421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP65
Width in modules
1
Engineering PN
Han-Modular ECO hood IP65 (with PE mark)
Marking
PE
Operating temperature
-40...85°C
Gross weight42.47 g
Certificates
EAN code5713140019041

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010421
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.75 USDGross price for quantities from 1 pcs - 14.75 USD
Net price for quantities from 30 pcs - 13.61 USDGross price for quantities from 30 pcs - 13.61 USD
Net price for quantities from 40 pcs - 13.36 USDGross price for quantities from 40 pcs - 13.36 USD
Net price for quantities from 50 pcs - 13.27 USDGross price for quantities from 50 pcs - 13.27 USD
Net price for quantities from 60 pcs - 13.00 USDGross price for quantities from 60 pcs - 13.00 USD
Net price for quantities from 80 pcs - 12.75 USDGross price for quantities from 80 pcs - 12.75 USD
Net price for quantities from 100 pcs - 12.40 USDGross price for quantities from 100 pcs - 12.40 USD
Net price for quantities from 150 pcs - 11.96 USDGross price for quantities from 150 pcs - 11.96 USD
Net price for quantities from 200 pcs - 11.61 USDGross price for quantities from 200 pcs - 11.61 USD
Packaging method by the manufacturer:Bag = 2 pcs