+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140010720

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP65


Manufacturer: HARTING

Manufacturer part number:
09140010720
TME Symbol:
09140010720

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP65
Width in modules
1
Operating temperature
-40...85°C
Gross weight37.8 g
Certificates
EAN code5713140019089
See other products in this category: HARTING connectors HARTING,
*
09140010720
0 in TME stock
Net price for quantities from 2 pcs - 13.77 USDGross price for quantities from 2 pcs - 13.77 USD
Net price for quantities from 4 pcs - 13.29 USDGross price for quantities from 4 pcs - 13.29 USD
Net price for quantities from 6 pcs - 12.98 USDGross price for quantities from 6 pcs - 12.98 USD
Net price for quantities from 10 pcs - 12.54 USDGross price for quantities from 10 pcs - 12.54 USD
Net price for quantities from 20 pcs - 11.88 USDGross price for quantities from 20 pcs - 11.88 USD
Net price for quantities from 26 pcs - 11.62 USDGross price for quantities from 26 pcs - 11.62 USD
Net price for quantities from 40 pcs - 11.21 USDGross price for quantities from 40 pcs - 11.21 USD
Net price for quantities from 50 pcs - 11.04 USDGross price for quantities from 50 pcs - 11.04 USD
Net price for quantities from 100 pcs - 10.65 USDGross price for quantities from 100 pcs - 10.65 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs