+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140010722

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP20

Manufacturer: HARTING

Manufacturer part number:
09140010722
TME Symbol:
09140010722

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP20
Width in modules
1
Operating temperature
-40...85°C
Gross weight33.51 g
Certificates
EAN code5713140019102
See other products in this category: HARTING connectors HARTING,
*
09140010722
1 in TME stock
Net price for quantities from 2 pcs - 9.49 USDGross price for quantities from 2 pcs - 9.49 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs