+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140012681

Connector: HDC; module; male; 300A; 1000V; PIN: 1; UL94V-0; 95÷120mm2


Manufacturer: HARTING

Manufacturer part number:
09140012681
TME Symbol:
09140012681

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
300A
Rated voltage
1kV
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han® 300A module, Han-Modular®
Flammability rating
UL94V-0
Connector variant
with wire protector
Insulator material
polycarbonate
Wire cross-section
95...120mm2
Mechanical durability
500 cycles
Width in modules
2
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140184497
See other products in this category: HARTING connectors HARTING,
*
09140012681
0 in TME stock
Net price for quantities from 1 pcs - 74.85 USDGross price for quantities from 1 pcs - 74.85 USD
Net price for quantities from 5 pcs - 70.03 USDGross price for quantities from 5 pcs - 70.03 USD
Net price for quantities from 10 pcs - 63.78 USDGross price for quantities from 10 pcs - 63.78 USD
Net price for quantities from 25 pcs - 59.80 USDGross price for quantities from 25 pcs - 59.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.