+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140013001

Connector: HDC; module; male; 200A; 1000V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140013001
TME Symbol:
09140013001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
200A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® TC200
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Engineering PN
Han 200A crimp module, male
Operating temperature
-40...125°C
Gross weight21.9 g
Certificates
EAN code5713140019294

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013001
0 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 15.32 USD
Net price for quantities from 25 pcs - 13.57 USDGross price for quantities from 25 pcs - 13.57 USD
Net price for quantities from 50 pcs - 12.90 USDGross price for quantities from 50 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.