+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140013031

Connector: HDC; module; male; 100A; 830V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140013031
TME Symbol:
09140013031

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
100A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® TC200
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han 100A single module, male
Operating temperature
-40...125°C
Gross weight8.77 g
Certificates
EAN code5713140019324

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013031
40 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 2 pcs - 8.11 USDGross price for quantities from 2 pcs - 8.11 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD
Net price for quantities from 1000 pcs - 6.65 USDGross price for quantities from 1000 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs