+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140013071

Connector: HDC; module; male; PIN: 1; crimped; copper alloy; 10mm2

Manufacturer: HARTING

Manufacturer part number:
09140013071
TME Symbol:
09140013071

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
10mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight74 g
Certificates
EAN code5713140184886
See other products in this category: HARTING connectors HARTING,
*
09140013071
0 in TME stock
Net price for quantities from 50 pcs - 31.61 USDGross price for quantities from 50 pcs - 31.61 USD
Net price for quantities from 100 pcs - 29.97 USDGross price for quantities from 100 pcs - 29.97 USD
Net price for quantities from 250 pcs - 28.45 USDGross price for quantities from 250 pcs - 28.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.