+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140014623

Connector: HDC; module; male; Han-Modular®; UL94V-0; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09140014623
TME Symbol:
09140014623

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Width in modules
1
Connectors application
RJ45 cable installation
Engineering PN
Han RJ45 module, for patch cables & RJ-I
Operating temperature
-40...85°C
Gross weight5.68 g
EAN code5713140019447

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014623
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 2 pcs - 7.66 USDGross price for quantities from 2 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 26 pcs - 6.50 USDGross price for quantities from 26 pcs - 6.50 USD
Net price for quantities from 40 pcs - 6.30 USDGross price for quantities from 40 pcs - 6.30 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 6.19 USD
Net price for quantities from 60 pcs - 6.11 USDGross price for quantities from 60 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.89 USDGross price for quantities from 100 pcs - 5.89 USD
Net price for quantities from 150 pcs - 5.70 USDGross price for quantities from 150 pcs - 5.70 USD
Net price for quantities from 250 pcs - 5.47 USDGross price for quantities from 250 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs