+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140022602

Connector: HDC; module; male; 40A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022602
TME Symbol:
09140022602

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
6...10mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han 40A axial module, male 6-10 mm²
Operating temperature
-40...125°C
Gross weight24.83 g
Certificates
EAN code5713140019591

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022602
0 in TME stock
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 22.98 USD
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
Net price for quantities from 20 pcs - 19.92 USDGross price for quantities from 20 pcs - 19.92 USD
Net price for quantities from 26 pcs - 19.53 USDGross price for quantities from 26 pcs - 19.53 USD
Net price for quantities from 40 pcs - 18.94 USDGross price for quantities from 40 pcs - 18.94 USD
Net price for quantities from 50 pcs - 18.64 USDGross price for quantities from 50 pcs - 18.64 USD
Net price for quantities from 60 pcs - 18.39 USDGross price for quantities from 60 pcs - 18.39 USD
Net price for quantities from 80 pcs - 18.02 USDGross price for quantities from 80 pcs - 18.02 USD
Net price for quantities from 100 pcs - 17.75 USDGross price for quantities from 100 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs