+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140022751

Connector: HDC; module; female; 100A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022751
TME Symbol:
09140022751

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
100A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
16...35mm2
Mechanical durability
500 cycles
Width in modules
2
Contact plating
silver plated
Engineering PN
Han 100A axial module, female 16-35 mm²
Operating temperature
-40...125°C
Gross weight71.6 g
EAN code5713140019799

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022751
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.99 USDGross price for quantities from 1 pcs - 68.99 USD
Net price for quantities from 10 pcs - 58.50 USDGross price for quantities from 10 pcs - 58.50 USD
Net price for quantities from 25 pcs - 54.90 USDGross price for quantities from 25 pcs - 54.90 USD