+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140023001

Connector: HDC; module; male; 50V; PIN: 8; UL94V-0; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09140023001
TME Symbol:
09140023001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Rated voltage
50V
Number of pins
8
Application - series/manufacturer
Han Modular Coax, Han Modular Quintax
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Test voltage
800V
Min. insulation resistance
10GΩ
Engineering PN
Han-Quintax module, male
Operating temperature
-40...70°C
Gross weight14.92 g
Certificates
EAN code5713140019812

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140023001
40 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 26 pcs - 8.73 USDGross price for quantities from 26 pcs - 8.73 USD
Net price for quantities from 40 pcs - 8.49 USDGross price for quantities from 40 pcs - 8.49 USD
Net price for quantities from 50 pcs - 8.37 USDGross price for quantities from 50 pcs - 8.37 USD
Net price for quantities from 60 pcs - 8.25 USDGross price for quantities from 60 pcs - 8.25 USD
Net price for quantities from 80 pcs - 8.09 USDGross price for quantities from 80 pcs - 8.09 USD
Net price for quantities from 100 pcs - 7.95 USDGross price for quantities from 100 pcs - 7.95 USD
Net price for quantities from 150 pcs - 7.69 USDGross price for quantities from 150 pcs - 7.69 USD
Net price for quantities from 200 pcs - 7.51 USDGross price for quantities from 200 pcs - 7.51 USD
Net price for quantities from 250 pcs - 7.37 USDGross price for quantities from 250 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs