+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140034501

Connector: pneumatic; module; male-female; Han-Modular®; ways: 3


Manufacturer: HARTING

Manufacturer part number:
09140034501
TME Symbol:
09140034501

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
module
Kind of connector
male-female
Manufacturer series
Han-Modular®
Application - series/manufacturer
Han® Pneumatic
Connector variant
w/o contacts
Width in modules
1
Connectors application
pipe ID Ø1,6mm, pipe ID Ø3mm, pipe ID Ø4mm, plastic terminals
Engineering PN
Han Pneumatic module, for 1,6+ 3+ 4mm
Number of ways
3
Gross weight6.86 g
EAN code5713140020115

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140034501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 2 pcs - 7.44 USDGross price for quantities from 2 pcs - 7.44 USD
Net price for quantities from 4 pcs - 7.05 USDGross price for quantities from 4 pcs - 7.05 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 26 pcs - 6.40 USDGross price for quantities from 26 pcs - 6.40 USD
Net price for quantities from 50 pcs - 6.18 USDGross price for quantities from 50 pcs - 6.18 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
Net price for quantities from 250 pcs - 5.64 USDGross price for quantities from 250 pcs - 5.64 USD
Packaging method by the manufacturer:Bag = 2 pcsBag = 10 pcs