+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140044512

Connector: HDC; module; female; 50V; PIN: 4; UL94V-0; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09140044512
TME Symbol:
09140044512

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Rated voltage
50V
Number of pins
4
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Engineering PN
Han Multi module, female (DIN)
Operating temperature
-40...125°C
Gross weight7.24 g
Certificates
EAN code5713140020177

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140044512
0 in TME stock
Net price for quantities from 2 pcs - 9.85 USDGross price for quantities from 2 pcs - 9.85 USD
Net price for quantities from 10 pcs - 9.03 USDGross price for quantities from 10 pcs - 9.03 USD
Net price for quantities from 26 pcs - 8.51 USDGross price for quantities from 26 pcs - 8.51 USD
Net price for quantities from 40 pcs - 8.25 USDGross price for quantities from 40 pcs - 8.25 USD
Net price for quantities from 50 pcs - 8.12 USDGross price for quantities from 50 pcs - 8.12 USD
Net price for quantities from 60 pcs - 8.01 USDGross price for quantities from 60 pcs - 8.01 USD
Net price for quantities from 100 pcs - 7.73 USDGross price for quantities from 100 pcs - 7.73 USD
Net price for quantities from 150 pcs - 7.49 USDGross price for quantities from 150 pcs - 7.49 USD
Net price for quantities from 200 pcs - 7.33 USDGross price for quantities from 200 pcs - 7.33 USD
Net price for quantities from 250 pcs - 7.20 USDGross price for quantities from 250 pcs - 7.20 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 2 pcs