+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Manufacturer series | Han-Modular® | |
Number of pins | 5 | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Insulator material | polycarbonate | |
Wire cross-section | 0.5...2.5mm2 | |
Mechanical durability | 500 cycles | |
Width in modules | 1 | |
Engineering PN | Han E Screw module-M | |
Operating temperature | -40...125°C | |
Connector family | industrial |