+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | female | |
Current rating | 16A/70A | |
Rated voltage | 0.4kV/1kV | |
Manufacturer series | Han-Modular® | |
Number of pins | 5 (1+4) | |
Electrical mounting | crimped, screw terminal (axial-screw) | |
Application - series/manufacturer | Han E® | |
Flammability rating | UL94V-0 | |
Connector variant | hybrid | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Width in modules | 1 | |
Operating temperature | -40...125°C |