+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140083021

Contact; male; crimped; 10A; 50V; Han Megabit insert male 1 Entry

Manufacturer: HARTING

Manufacturer part number:
09140083021
TME Symbol:
09140083021

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Megabit insert male 1 Entry
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140020696
See other products in this category: HARTING connectors HARTING,
*
09140083021
0 in TME stock
Net price for quantities from 1 pcs - 37.84 USDGross price for quantities from 1 pcs - 37.84 USD
Net price for quantities from 10 pcs - 34.65 USDGross price for quantities from 10 pcs - 34.65 USD
Net price for quantities from 25 pcs - 30.93 USDGross price for quantities from 25 pcs - 30.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.