+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HAN | |
Connector | module | |
Kind of connector | female | |
Current rating | 5A | |
Rated voltage | 50V | |
Manufacturer series | Han Modular D-Sub | |
Electrical mounting | screw terminal | |
Spatial orientation | straight | |
Body material | polycarbonate | |
Mechanical durability | 500 cycles | |
Width in modules | 1 | |
Connectors application | D-Sub cable mounting | |
Engineering PN | Han D-Sub module, Profibus T function | |
Operating temperature | -40...125°C |