+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140160303

Frame for modules; male; size 16B; Han-Modular®; Modules: 4

Manufacturer: HARTING

Manufacturer part number:
09140160303
TME Symbol:
09140160303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han-Modular®
Width in modules
4
Engineering PN
Han Modular frame 16 hood 4 module A-D (
Insert mounting
77.5x27mm
Marking
A..D
Gross weight67.6 g
Certificates
EAN code5713140021044

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140160303
46 in TME stock
Net price for quantities from 1 pcs - 30.39 USDGross price for quantities from 1 pcs - 30.39 USD
Net price for quantities from 2 pcs - 26.64 USDGross price for quantities from 2 pcs - 26.64 USD
Net price for quantities from 4 pcs - 25.17 USDGross price for quantities from 4 pcs - 25.17 USD
Net price for quantities from 10 pcs - 23.67 USDGross price for quantities from 10 pcs - 23.67 USD
Net price for quantities from 26 pcs - 22.27 USDGross price for quantities from 26 pcs - 22.27 USD
Net price for quantities from 40 pcs - 21.66 USDGross price for quantities from 40 pcs - 21.66 USD
Net price for quantities from 50 pcs - 21.35 USDGross price for quantities from 50 pcs - 21.35 USD
Net price for quantities from 60 pcs - 21.09 USDGross price for quantities from 60 pcs - 21.09 USD
Net price for quantities from 80 pcs - 20.69 USDGross price for quantities from 80 pcs - 20.69 USD
Net price for quantities from 100 pcs - 20.39 USDGross price for quantities from 100 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs