+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140160371

Frame for modules; male; size 16B; Han-Modular®; with lock

Manufacturer: HARTING

Manufacturer part number:
09140160371
TME Symbol:
09140160371

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
4
Insert mounting
77.5x27mm
Marking
a..d
Gross weight72.26 g
Certificates
EAN code5713140161979

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140160371
42 in TME stock
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 10 pcs - 22.08 USDGross price for quantities from 10 pcs - 22.08 USD
Net price for quantities from 250 pcs - 18.68 USDGross price for quantities from 250 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.