+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140203113

Contact; female; industrial; nickel plated; crimped; 4A; 32V


Manufacturer: HARTING

Manufacturer part number:
09140203113
TME Symbol:
09140203113

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector family
industrial
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
4A
Rated voltage
32V
Engineering PN
Han shielded module female
Operating temperature
-40...80°C
Gross weight36.78 g
Certificates
EAN code5713140021259

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140203113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.02 USDGross price for quantities from 1 pcs - 38.02 USD
Net price for quantities from 3 pcs - 34.01 USDGross price for quantities from 3 pcs - 34.01 USD
Net price for quantities from 5 pcs - 30.02 USDGross price for quantities from 5 pcs - 30.02 USD