+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140240303

Frame for modules; male; size 24B; Han-Modular®; Modules: 6


Manufacturer: HARTING

Manufacturer part number:
09140240303
TME Symbol:
09140240303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han-Modular®
Width in modules
6
Engineering PN
Hinged frame 24B for 6 modules (A..F)
Insert mounting
104x27mm
Marking
A..F
Gross weight76.37 g
EAN code5713140021273

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140240303
93 in TME stock
Net price for quantities from 1 pcs - 25.30 USDGross price for quantities from 1 pcs - 25.30 USD
Net price for quantities from 2 pcs - 20.91 USDGross price for quantities from 2 pcs - 20.91 USD
Net price for quantities from 100 pcs - 18.70 USDGross price for quantities from 100 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs