+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140240311

Frame for modules; size 24B; Han-Modular®; Modules: 6; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
09140240311
TME Symbol:
09140240311

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 24B
Application - series/manufacturer
Han-Modular®
Width in modules
6
Insert mounting
104x27mm
Marking
a..f
Gross weight100 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09140240311
0 in TME stock
Net price for quantities from 1 pcs - 32.35 USDGross price for quantities from 1 pcs - 32.35 USD
Net price for quantities from 5 pcs - 29.42 USDGross price for quantities from 5 pcs - 29.42 USD
Net price for quantities from 10 pcs - 25.75 USDGross price for quantities from 10 pcs - 25.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.