+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140253101

Connector: HDC; module; female; 4A; 50V; Han-Modular®; PIN: 25


Manufacturer: HARTING

Manufacturer part number:
09140253101
TME Symbol:
09140253101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
4A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
25
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han High Density module, crimp female
Operating temperature
-40...125°C
Gross weight7.8 g
EAN code5713140021426

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140253101
131 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 26 pcs - 7.97 USDGross price for quantities from 26 pcs - 7.97 USD
Net price for quantities from 40 pcs - 7.76 USDGross price for quantities from 40 pcs - 7.76 USD
Net price for quantities from 50 pcs - 7.65 USDGross price for quantities from 50 pcs - 7.65 USD
Net price for quantities from 60 pcs - 7.55 USDGross price for quantities from 60 pcs - 7.55 USD
Net price for quantities from 80 pcs - 7.40 USDGross price for quantities from 80 pcs - 7.40 USD
Net price for quantities from 100 pcs - 7.29 USDGross price for quantities from 100 pcs - 7.29 USD
Net price for quantities from 150 pcs - 7.06 USDGross price for quantities from 150 pcs - 7.06 USD
Net price for quantities from 250 pcs - 6.80 USDGross price for quantities from 250 pcs - 6.80 USD
Net price for quantities from 300 pcs - 6.70 USDGross price for quantities from 300 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs