+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140363001

Connector: HDC; module; female; 4A; 32V; Han-Modular®; PIN: 36

Manufacturer: HARTING

Manufacturer part number:
09140363001
TME Symbol:
09140363001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
4A
Rated voltage
32V
Manufacturer series
Han-Modular®
Number of pins
36
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight5.12 g
Certificates
EAN code5713140184770

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140363001
16 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.29 USDGross price for quantities from 10 pcs - 9.29 USD
Net price for quantities from 26 pcs - 8.72 USDGross price for quantities from 26 pcs - 8.72 USD
Net price for quantities from 40 pcs - 8.46 USDGross price for quantities from 40 pcs - 8.46 USD
Net price for quantities from 50 pcs - 8.32 USDGross price for quantities from 50 pcs - 8.32 USD
Net price for quantities from 60 pcs - 8.22 USDGross price for quantities from 60 pcs - 8.22 USD
Net price for quantities from 100 pcs - 7.93 USDGross price for quantities from 100 pcs - 7.93 USD
Net price for quantities from 150 pcs - 7.69 USDGross price for quantities from 150 pcs - 7.69 USD
Net price for quantities from 200 pcs - 7.54 USDGross price for quantities from 200 pcs - 7.54 USD
Net price for quantities from 250 pcs - 7.43 USDGross price for quantities from 250 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs