+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140363102

Connector: HDC; module; female; 10A; 400V; Han-Modular®; PIN: 36


Manufacturer: HARTING

Manufacturer part number:
09140363102
TME Symbol:
09140363102

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
36
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight24.7 g
Certificates
EAN code5713140184664
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140363102
0 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 100 pcs - 9.98 USDGross price for quantities from 100 pcs - 9.98 USD
Net price for quantities from 250 pcs - 9.22 USDGross price for quantities from 250 pcs - 9.22 USD
Net price for quantities from 500 pcs - 8.52 USDGross price for quantities from 500 pcs - 8.52 USD
Net price for quantities from 1000 pcs - 8.01 USDGross price for quantities from 1000 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.