+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09142100303

Frame for modules; size 10B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142100303
TME Symbol:
09142100303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 10B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
3
Engineering PN
Hinged frame HMC 10B f. 3 modules (A..C)
Insert mounting
57x27mm
Marking
A..C
Gross weight54.51 g
Certificates
EAN code5713140021518

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142100303
1 in TME stock
Net price for quantities from 1 pcs - 51.83 USDGross price for quantities from 1 pcs - 51.83 USD
Net price for quantities from 2 pcs - 48.82 USDGross price for quantities from 2 pcs - 48.82 USD
Net price for quantities from 4 pcs - 46.69 USDGross price for quantities from 4 pcs - 46.69 USD
Net price for quantities from 10 pcs - 44.24 USDGross price for quantities from 10 pcs - 44.24 USD
Net price for quantities from 26 pcs - 41.86 USDGross price for quantities from 26 pcs - 41.86 USD
Net price for quantities from 50 pcs - 40.26 USDGross price for quantities from 50 pcs - 40.26 USD
Net price for quantities from 100 pcs - 38.58 USDGross price for quantities from 100 pcs - 38.58 USD
Net price for quantities from 150 pcs - 37.61 USDGross price for quantities from 150 pcs - 37.61 USD
Net price for quantities from 200 pcs - 36.91 USDGross price for quantities from 200 pcs - 36.91 USD
Net price for quantities from 250 pcs - 36.37 USDGross price for quantities from 250 pcs - 36.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs