+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09142100313

Frame for modules; size 10B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142100313
TME Symbol:
09142100313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 10B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
3
Insert mounting
57x27mm
Marking
a..c
Gross weight54.61 g
Certificates
EAN code5713140021525
See other products in this category: HARTING connectors HARTING,
*
09142100313
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.98 USDGross price for quantities from 1 pcs - 56.98 USD
Net price for quantities from 5 pcs - 52.92 USDGross price for quantities from 5 pcs - 52.92 USD
Net price for quantities from 10 pcs - 49.62 USDGross price for quantities from 10 pcs - 49.62 USD
Net price for quantities from 26 pcs - 45.35 USDGross price for quantities from 26 pcs - 45.35 USD
Net price for quantities from 50 pcs - 43.61 USDGross price for quantities from 50 pcs - 43.61 USD
Packaging method by the manufacturer:Bag = 2 pcs