+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09142160313

Frame for modules; size 16B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142160313
TME Symbol:
09142160313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 16B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
4
Insert mounting
77.5x27mm
Marking
a..d
Gross weight68.45 g
Certificates
EAN code5713140021549
See other products in this category: HARTING connectors HARTING,
*
09142160313
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.23 USDGross price for quantities from 1 pcs - 56.23 USD
Net price for quantities from 5 pcs - 51.69 USDGross price for quantities from 5 pcs - 51.69 USD
Net price for quantities from 10 pcs - 48.46 USDGross price for quantities from 10 pcs - 48.46 USD
Net price for quantities from 26 pcs - 44.30 USDGross price for quantities from 26 pcs - 44.30 USD
Net price for quantities from 50 pcs - 42.60 USDGross price for quantities from 50 pcs - 42.60 USD
Packaging method by the manufacturer:
Bag = 2 pcs