+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09142240313

Frame for modules; size 24B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142240313
TME Symbol:
09142240313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 24B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
6
Insert mounting
104x27mm
Marking
a..f
Gross weight76.1 g
Certificates
EAN code5713140021563
See other products in this category: HARTING connectors HARTING,
*
09142240313
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.31 USDGross price for quantities from 1 pcs - 53.31 USD
Net price for quantities from 10 pcs - 49.57 USDGross price for quantities from 10 pcs - 49.57 USD
Net price for quantities from 20 pcs - 47.12 USDGross price for quantities from 20 pcs - 47.12 USD
Net price for quantities from 26 pcs - 46.07 USDGross price for quantities from 26 pcs - 46.07 USD
Net price for quantities from 50 pcs - 43.27 USDGross price for quantities from 50 pcs - 43.27 USD
Packaging method by the manufacturer:
Bag = 2 pcsBag = 10 pcs