+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09148811805

Contact; male; nickel plated; crimped; 500mA; 32V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09148811805
TME Symbol:
09148811805

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
0.5A
Rated voltage
32V
Engineering PN
Han M12 Crimp X-coded male
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140187801
See other products in this category: HARTING connectors HARTING,
*
09148811805
0 in TME stock
Net price for quantities from 1 pcs - 55.25 USDGross price for quantities from 1 pcs - 55.25 USD
Net price for quantities from 3 pcs - 49.43 USDGross price for quantities from 3 pcs - 49.43 USD
Net price for quantities from 5 pcs - 43.62 USDGross price for quantities from 5 pcs - 43.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.