+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | male | |
Manufacturer series | Han-Modular® Domino | |
Number of pins | 6 | |
Application - series/manufacturer | Han D® | |
Connector variant | large tab | |
Width in modules | 1 | |
Connector family | industrial | |
Attributes | without contacts |