+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09149162001

Connector: HDC; module; male; Han-Modular® Domino; PIN: 16; Han D®

Manufacturer: HARTING

Manufacturer part number:
09149162001
TME Symbol:
09149162001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
16
Application - series/manufacturer
Han D®
Width in modules
1
Connector family
industrial
Connector variant
  • large tab
  • w/o contacts
Gross weight4.035 g
Certificates
EAN code5713140185180

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149162001
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 26 pcs - 6.62 USDGross price for quantities from 26 pcs - 6.62 USD
Net price for quantities from 50 pcs - 6.40 USDGross price for quantities from 50 pcs - 6.40 USD
Net price for quantities from 80 pcs - 6.21 USDGross price for quantities from 80 pcs - 6.21 USD
Net price for quantities from 100 pcs - 6.12 USDGross price for quantities from 100 pcs - 6.12 USD
Net price for quantities from 150 pcs - 5.95 USDGross price for quantities from 150 pcs - 5.95 USD
Net price for quantities from 200 pcs - 5.83 USDGross price for quantities from 200 pcs - 5.83 USD
Net price for quantities from 250 pcs - 5.73 USDGross price for quantities from 250 pcs - 5.73 USD
Net price for quantities from 300 pcs - 5.66 USDGross price for quantities from 300 pcs - 5.66 USD
Net price for quantities from 400 pcs - 5.53 USDGross price for quantities from 400 pcs - 5.53 USD
Packaging method by the manufacturer:Bag = 2 pcs