+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09149312001

Connector: HDC; module; male/female; Han-Modular® Domino; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09149312001
TME Symbol:
09149312001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male/female
Manufacturer series
Han-Modular® Domino
Number of pins
1
Application - series/manufacturer
Han® Pneumatic
Width in modules
1
Connector variant
  • large tab
  • w/o contacts
Gross weight4.2 g
Certificates
EAN code5713140185302

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149312001
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 26 pcs - 4.63 USDGross price for quantities from 26 pcs - 4.63 USD
Net price for quantities from 50 pcs - 4.47 USDGross price for quantities from 50 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 150 pcs - 4.18 USDGross price for quantities from 150 pcs - 4.18 USD
Net price for quantities from 200 pcs - 4.09 USDGross price for quantities from 200 pcs - 4.09 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
Net price for quantities from 300 pcs - 3.99 USDGross price for quantities from 300 pcs - 3.99 USD
Net price for quantities from 400 pcs - 3.91 USDGross price for quantities from 400 pcs - 3.91 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs