+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09150006124

Contact; male; Han® D; copper alloy; nickel plated,gold-plated

Manufacturer: HARTING

Manufacturer part number:
09150006124
TME Symbol:
09150006124

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D
Contact material
copper alloy
Contact plating
gold-plated, nickel plated
Wire cross-section
0.14...0.37mm2
Electrical mounting
crimped
Current rating
10A
Plating thickness
2µm
Engineering PN
R 15-STI-C-0,14 QMM (AU)
Gross weight0.657 g
EAN code5713140021907

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09150006124
2610 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 300 pcs - 1.85 USDGross price for quantities from 300 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs