+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09150006126

Contact; male; Han® D; copper alloy; nickel plated,gold-plated


Manufacturer: HARTING

Manufacturer part number:
09150006126
TME Symbol:
09150006126

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D
Contact material
copper alloy
Contact plating
gold-plated, nickel plated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Current rating
10A
Plating thickness
2µm
Engineering PN
R 15-STI-C-2,5 QMM (AU)
Gross weight0.49 g
Certificates
EAN code5713140021921

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09150006126
140 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs