+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09150006221

Contact; female; Han® D; copper alloy; nickel plated,gold-plated


Manufacturer: HARTING

Manufacturer part number:
09150006221
TME Symbol:
09150006221

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® D
Contact material
copper alloy
Contact plating
gold-plated, nickel plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
10A
Plating thickness
2µm
Engineering PN
Han D F Crimp Contact Au AWG 16
Gross weight0.646 g
Certificates
EAN code5713140022126

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09150006221
234 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.49 USDGross price for quantities from 200 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs