+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09150006224

Contact; female; Han® D; copper alloy; nickel plated,gold-plated


Manufacturer: HARTING

Manufacturer part number:
09150006224
TME Symbol:
09150006224

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® D
Contact material
copper alloy
Contact plating
gold-plated, nickel plated
Wire cross-section
0.14...0.37mm2
Electrical mounting
crimped
Current rating
10A
Plating thickness
2µm
Engineering PN
Han D F Crimp Contact Au AWG 26 - 22
Gross weight0.665 g
EAN code5713140022157

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09150006224
1963 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 200 pcs - 2.41 USDGross price for quantities from 200 pcs - 2.41 USD
Net price for quantities from 300 pcs - 2.34 USDGross price for quantities from 300 pcs - 2.34 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
Net price for quantities from 1500 pcs - 2.07 USDGross price for quantities from 1500 pcs - 2.07 USD
Net price for quantities from 2000 pcs - 2.02 USDGross price for quantities from 2000 pcs - 2.02 USD
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.00 USD
Net price for quantities from 5000 pcs - 1.92 USDGross price for quantities from 5000 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs