+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09150013123

Connector: HDC; female; Han Modular Quintax; PIN: 1; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09150013123
TME Symbol:
09150013123

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Manufacturer series
Han Modular Quintax
Number of pins
1
Flammability rating
UL94V-0
Connector variant
shielded
Mechanical durability
500 cycles
Operating temperature
-40...70°C
Gross weight30 g
Certificates
EAN code5713140022539

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150013123
0 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 10 pcs - 32.70 USDGross price for quantities from 10 pcs - 32.70 USD
Net price for quantities from 50 pcs - 28.36 USDGross price for quantities from 50 pcs - 28.36 USD
Net price for quantities from 100 pcs - 26.67 USDGross price for quantities from 100 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.