+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151000402

Enclosure for connectors: M23; straight; for cable; 7÷12mm


Manufacturer: HARTING

Manufacturer part number:
09151000402
TME Symbol:
09151000402

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Spatial orientation
straight
Mechanical mounting
for cable
Locking system
ComLock
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Signal
Connector variant
  • EMC
  • with cable gland
Gross weight77.68 g
Certificates
EAN code5713140162914
See other products in this category: M23 connectors HARTING,
*
09151000402
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.27 USDGross price for quantities from 1 pcs - 43.27 USD
Net price for quantities from 5 pcs - 37.21 USDGross price for quantities from 5 pcs - 37.21 USD
Net price for quantities from 250 pcs - 32.55 USDGross price for quantities from 250 pcs - 32.55 USD
Packaging method by the manufacturer:
Bag = 5 pcs