+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151000403

Enclosure for connectors: M23; straight; for cable; 11÷17mm


Manufacturer: HARTING

Manufacturer part number:
09151000403
TME Symbol:
09151000403

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Spatial orientation
straight
Mechanical mounting
for cable
Locking system
ComLock
Cable external diameter
11...17mm
Application - series/manufacturer
M23 Signal
Connector variant
  • EMC
  • with cable gland
Gross weight75.3 g
Certificates
EAN code5713140183971
See other products in this category: M23 connectors HARTING,
*
09151000403
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.76 USDGross price for quantities from 1 pcs - 54.76 USD
Net price for quantities from 5 pcs - 51.44 USDGross price for quantities from 5 pcs - 51.44 USD
Net price for quantities from 10 pcs - 47.73 USDGross price for quantities from 10 pcs - 47.73 USD
Packaging method by the manufacturer:
Bag = 5 pcs